
RN73R1JTTD1000F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1000F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1000F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1000F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1000F50 |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1000F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.31900 | RM3.19 |
| 25 | RM0.29800 | RM7.45 |
| 50 | RM0.28060 | RM14.03 |
| 100 | RM0.26520 | RM26.52 |
| 250 | RM0.24600 | RM61.50 |
| 500 | RM0.23286 | RM116.43 |
| 1,000 | RM0.22080 | RM220.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20694 | RM1,034.70 |
| 10,000 | RM0.19805 | RM1,980.50 |
| 15,000 | RM0.19332 | RM2,899.80 |
| 25,000 | RM0.18784 | RM4,696.00 |
| 35,000 | RM0.18450 | RM6,457.50 |
| 50,000 | RM0.18119 | RM9,059.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

