
RN73R1JTTD1743B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1743B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1743B25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1743B25 |
Description | RES 174K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1743B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.43300 | RM4.33 |
| 25 | RM0.40200 | RM10.05 |
| 50 | RM0.37900 | RM18.95 |
| 100 | RM0.35780 | RM35.78 |
| 250 | RM0.33224 | RM83.06 |
| 500 | RM0.31464 | RM157.32 |
| 1,000 | RM0.29849 | RM298.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16996 | RM849.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

