
RN73R1JTTD22R1B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD22R1B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD22R1B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD22R1B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD22R1B25 |
Description | RES 22.1 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD22R1B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33500 | RM3.35 |
| 25 | RM0.31040 | RM7.76 |
| 50 | RM0.29320 | RM14.66 |
| 100 | RM0.27660 | RM27.66 |
| 250 | RM0.25672 | RM64.18 |
| 500 | RM0.24302 | RM121.51 |
| 1,000 | RM0.23041 | RM230.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20564 | RM1,028.20 |
| 10,000 | RM0.19681 | RM1,968.10 |
| 15,000 | RM0.19211 | RM2,881.65 |
| 25,000 | RM0.18666 | RM4,666.50 |
| 35,000 | RM0.18334 | RM6,416.90 |
| 50,000 | RM0.18004 | RM9,002.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

