
RN73R1JTTD2371B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2371B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2371B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2371B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2371B25 |
Description | RES 2.37K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2371B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.40600 | RM4.06 |
| 25 | RM0.37520 | RM9.38 |
| 50 | RM0.35380 | RM17.69 |
| 100 | RM0.33450 | RM33.45 |
| 250 | RM0.31048 | RM77.62 |
| 500 | RM0.29400 | RM147.00 |
| 1,000 | RM0.27895 | RM278.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26192 | RM1,309.60 |
| 10,000 | RM0.25090 | RM2,509.00 |
| 15,000 | RM0.24504 | RM3,675.60 |
| 25,000 | RM0.23826 | RM5,956.50 |
| 35,000 | RM0.23413 | RM8,194.55 |
| 50,000 | RM0.23003 | RM11,501.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

