
RN73R1JTTD4992B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4992B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4992B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4992B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4992B25 |
Description | RES 49.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4992B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.25200 | RM6.30 |
| 50 | RM0.23800 | RM11.90 |
| 100 | RM0.22500 | RM22.50 |
| 250 | RM0.20868 | RM52.17 |
| 500 | RM0.19748 | RM98.74 |
| 1,000 | RM0.18715 | RM187.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16679 | RM833.95 |
| 10,000 | RM0.15950 | RM1,595.00 |
| 15,000 | RM0.15561 | RM2,334.15 |
| 25,000 | RM0.15111 | RM3,777.75 |
| 35,000 | RM0.14836 | RM5,192.60 |
| 50,000 | RM0.14563 | RM7,281.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

