35.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD35R7B25

DigiKey Part Number
2019-RN73R1JTTD35R7B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD35R7B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD35R7B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD35R7B25
Description
RES 35.7 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD35R7B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,897
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.42600RM4.26
25RM0.39400RM9.85
50RM0.37200RM18.60
100RM0.35110RM35.11
250RM0.32608RM81.52
500RM0.30874RM154.37
1,000RM0.29294RM292.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.18575RM928.75
10,000RM0.17769RM1,776.90
15,000RM0.17340RM2,601.00
25,000RM0.16842RM4,210.50
35,000RM0.16539RM5,788.65
50,000RM0.16238RM8,119.00
60,000RM0.16091RM9,654.60
120,000RM0.15580RM18,696.00
125,000RM0.15552RM19,440.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100