
RN73R2ATTD2211B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2211B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2211B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2211B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2211B25 |
Description | RES 2.21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2211B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.48100 | RM4.81 |
| 25 | RM0.44760 | RM11.19 |
| 50 | RM0.42240 | RM21.12 |
| 100 | RM0.39910 | RM39.91 |
| 250 | RM0.37068 | RM92.67 |
| 500 | RM0.35114 | RM175.57 |
| 1,000 | RM0.33325 | RM333.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21921 | RM1,096.05 |
| 10,000 | RM0.20984 | RM2,098.40 |
| 15,000 | RM0.20486 | RM3,072.90 |
| 25,000 | RM0.19909 | RM4,977.25 |
| 35,000 | RM0.19557 | RM6,844.95 |
| 50,000 | RM0.19208 | RM9,604.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

