102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1023B25

DigiKey Part Number
2019-RN73R2ATTD1023B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1023B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1023B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1023B25
Description
RES 102K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
102 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1023B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.46100RM4.61
25RM0.42560RM10.64
50RM0.40260RM20.13
100RM0.38020RM38.02
250RM0.35304RM88.26
500RM0.33434RM167.17
1,000RM0.31737RM317.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.28237RM1,411.85
10,000RM0.27054RM2,705.40
15,000RM0.26427RM3,964.05
25,000RM0.25699RM6,424.75
35,000RM0.25256RM8,839.60
50,000RM0.24817RM12,408.50
60,000RM0.24604RM14,762.40
120,000RM0.23860RM28,632.00
125,000RM0.23819RM29,773.75
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500