
RN73R2ATTD3052B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3052B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3052B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3052B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3052B25 |
Description | RES 30.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3052B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.42560 | RM10.64 |
| 50 | RM0.40260 | RM20.13 |
| 100 | RM0.38020 | RM38.02 |
| 250 | RM0.35304 | RM88.26 |
| 500 | RM0.33434 | RM167.17 |
| 1,000 | RM0.31737 | RM317.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22338 | RM1,116.90 |
| 10,000 | RM0.21384 | RM2,138.40 |
| 15,000 | RM0.20876 | RM3,131.40 |
| 25,000 | RM0.20288 | RM5,072.00 |
| 35,000 | RM0.19929 | RM6,975.15 |
| 50,000 | RM0.19574 | RM9,787.00 |
| 60,000 | RM0.19401 | RM11,640.60 |
| 120,000 | RM0.18798 | RM22,557.60 |
| 125,000 | RM0.18765 | RM23,456.25 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

