
RN73R2ATTD3651A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3651A05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3651A05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3651A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3651A05 |
Description | RES 3.65K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3651A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.66400 | RM36.64 |
| 25 | RM3.39800 | RM84.95 |
| 50 | RM3.21260 | RM160.63 |
| 100 | RM3.04290 | RM304.29 |
| 250 | RM2.84152 | RM710.38 |
| 500 | RM2.70630 | RM1,353.15 |
| 1,000 | RM2.58535 | RM2,585.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.35472 | RM11,773.60 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

