
RS73F1JTTD1002D | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD1002DTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD1002DCT-ND - Cut Tape (CT) 2019-RS73F1JTTD1002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD1002D |
Description | RES 10K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD1002D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.58300 | RM5.83 |
| 25 | RM0.46960 | RM11.74 |
| 50 | RM0.40580 | RM20.29 |
| 100 | RM0.35580 | RM35.58 |
| 250 | RM0.30464 | RM76.16 |
| 500 | RM0.27532 | RM137.66 |
| 1,000 | RM0.25204 | RM252.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21476 | RM1,073.80 |
| 10,000 | RM0.20390 | RM2,039.00 |
| 15,000 | RM0.19860 | RM2,979.00 |
| 25,000 | RM0.19286 | RM4,821.50 |
| 35,000 | RM0.18957 | RM6,634.95 |
| 50,000 | RM0.18646 | RM9,323.00 |
| 60,000 | RM0.18588 | RM11,152.80 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

