100 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F1JTTD1003C

DigiKey Part Number
2019-RS73F1JTTD1003CTR-ND - Tape & Reel (TR)
2019-RS73F1JTTD1003CCT-ND - Cut Tape (CT)
2019-RS73F1JTTD1003CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F1JTTD1003C
Description
RES 100K OHM 0.25% 1/5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F1JTTD1003C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.85900RM8.59
25RM0.70920RM17.73
50RM0.62180RM31.09
100RM0.57880RM57.88
250RM0.53112RM132.78
500RM0.50826RM254.13
1,000RM0.47666RM476.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.36073RM1,803.65
10,000RM0.34583RM3,458.30
15,000RM0.33856RM5,078.40
25,000RM0.33069RM8,267.25
35,000RM0.32617RM11,415.95
50,000RM0.32190RM16,095.00
60,000RM0.31991RM19,194.60
120,000RM0.31332RM37,598.40
125,000RM0.31297RM39,121.25
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400