
RS73F1JTTD2321B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD2321BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD2321BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD2321BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD2321B |
Description | RES 2.32K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD2321B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.75160 | RM18.79 |
| 50 | RM0.65960 | RM32.98 |
| 100 | RM0.58670 | RM58.67 |
| 250 | RM0.51284 | RM128.21 |
| 500 | RM0.47028 | RM235.14 |
| 1,000 | RM0.43651 | RM436.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38238 | RM1,911.90 |
| 10,000 | RM0.36658 | RM3,665.80 |
| 15,000 | RM0.35888 | RM5,383.20 |
| 25,000 | RM0.35053 | RM8,763.25 |
| 35,000 | RM0.34574 | RM12,100.90 |
| 50,000 | RM0.34122 | RM17,061.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

