2.74 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F1JTTD2741B

DigiKey Part Number
2019-RS73F1JTTD2741BTR-ND - Tape & Reel (TR)
2019-RS73F1JTTD2741BCT-ND - Cut Tape (CT)
2019-RS73F1JTTD2741BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F1JTTD2741B
Description
RES 2.74K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F1JTTD2741B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,194
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.91000RM9.10
25RM0.75160RM18.79
50RM0.65960RM32.98
100RM0.58670RM58.67
250RM0.51284RM128.21
500RM0.47028RM235.14
1,000RM0.43651RM436.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.38238RM1,911.90
10,000RM0.36658RM3,665.80
15,000RM0.35888RM5,383.20
25,000RM0.35053RM8,763.25
35,000RM0.34574RM12,100.90
50,000RM0.34122RM17,061.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500