
RS73F1JTTD3321C | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD3321CTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD3321CCT-ND - Cut Tape (CT) 2019-RS73F1JTTD3321CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD3321C |
Description | RES 3.32K OHM 0.25% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD3321C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.85900 | RM8.59 |
| 25 | RM0.70920 | RM17.73 |
| 50 | RM0.62180 | RM31.09 |
| 100 | RM0.55320 | RM55.32 |
| 250 | RM0.48384 | RM120.96 |
| 500 | RM0.44364 | RM221.82 |
| 1,000 | RM0.41181 | RM411.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.36073 | RM1,803.65 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

