
SG73P1ETTP471G | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP471GTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP471GCT-ND - Cut Tape (CT) 2019-SG73P1ETTP471GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP471G |
Description | RES 470 OHM 2% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP471G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.22360 | RM5.59 |
| 50 | RM0.18760 | RM9.38 |
| 100 | RM0.15920 | RM15.92 |
| 250 | RM0.13128 | RM32.82 |
| 500 | RM0.11504 | RM57.52 |
| 1,000 | RM0.10228 | RM102.28 |
| 5,000 | RM0.08195 | RM409.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06334 | RM633.40 |
| 20,000 | RM0.06275 | RM1,255.00 |
| 30,000 | RM0.06244 | RM1,873.20 |
| 50,000 | RM0.06209 | RM3,104.50 |
| 70,000 | RM0.06188 | RM4,331.60 |
| 100,000 | RM0.06167 | RM6,167.00 |
| 120,000 | RM0.06157 | RM7,388.40 |
| 240,000 | RM0.06108 | RM14,659.20 |
| 250,000 | RM0.06098 | RM15,245.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

