
SG73P2ATTD4300F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD4300FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD4300FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD4300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD4300F |
Description | RES 430 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD4300F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.18440 | RM4.61 |
| 50 | RM0.15440 | RM7.72 |
| 100 | RM0.13000 | RM13.00 |
| 250 | RM0.10592 | RM26.48 |
| 500 | RM0.09220 | RM46.10 |
| 1,000 | RM0.08132 | RM81.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06399 | RM319.95 |
| 10,000 | RM0.05895 | RM589.50 |
| 15,000 | RM0.05650 | RM847.50 |
| 25,000 | RM0.05385 | RM1,346.25 |
| 35,000 | RM0.05233 | RM1,831.55 |
| 50,000 | RM0.05089 | RM2,544.50 |
| 60,000 | RM0.05022 | RM3,013.20 |
| 120,000 | RM0.04906 | RM5,887.20 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

