
SG73P2BTTD1801F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1801FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1801FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1801FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1801F |
Description | RES 1.8K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1801F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.22240 | RM5.56 |
| 50 | RM0.18680 | RM9.34 |
| 100 | RM0.15920 | RM15.92 |
| 250 | RM0.13096 | RM32.74 |
| 500 | RM0.11490 | RM57.45 |
| 1,000 | RM0.10216 | RM102.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08417 | RM420.85 |
| 10,000 | RM0.06750 | RM675.00 |
| 15,000 | RM0.06506 | RM975.90 |
| 25,000 | RM0.06258 | RM1,564.50 |
| 35,000 | RM0.06233 | RM2,181.55 |
| 50,000 | RM0.06209 | RM3,104.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

