
UR732ATTD82L0F | |
|---|---|
DigiKey Part Number | 2019-UR732ATTD82L0FTR-ND - Tape & Reel (TR) 2019-UR732ATTD82L0FCT-ND - Cut Tape (CT) 2019-UR732ATTD82L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR732ATTD82L0F |
Description | RES 82M OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR732ATTD82L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.51700 | RM15.17 |
| 25 | RM1.28920 | RM32.23 |
| 50 | RM1.14740 | RM57.37 |
| 100 | RM1.02560 | RM102.56 |
| 250 | RM0.89248 | RM223.12 |
| 500 | RM0.80904 | RM404.52 |
| 1,000 | RM0.73816 | RM738.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61195 | RM3,059.75 |
| 10,000 | RM0.57069 | RM5,706.90 |
| 15,000 | RM0.54950 | RM8,242.50 |
| 25,000 | RM0.52553 | RM13,138.25 |
| 35,000 | RM0.51125 | RM17,893.75 |
| 50,000 | RM0.49730 | RM24,865.00 |
| 60,000 | RM0.49250 | RM29,550.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

