1.8 kOhms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2HTTE182J

DigiKey Part Number
2019-WK73R2HTTE182JTR-ND - Tape & Reel (TR)
2019-WK73R2HTTE182JCT-ND - Cut Tape (CT)
2019-WK73R2HTTE182JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2HTTE182J
Description
RES 1.8K OHM 5% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2HTTE182J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.83500RM8.35
25RM0.68400RM17.10
50RM0.59740RM29.87
100RM0.52950RM52.95
250RM0.46100RM115.25
500RM0.42142RM210.71
1,000RM0.38994RM389.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.34506RM1,380.24
8,000RM0.32924RM2,633.92
12,000RM0.32152RM3,858.24
20,000RM0.31316RM6,263.20
28,000RM0.30837RM8,634.36
40,000RM0.30384RM12,153.60
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000