
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Panel Cutout Dimensions | Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM59.23800 | RM592.38 |
| 20 | RM41.63800 | RM832.76 |
| 40 | RM32.75225 | RM1,310.09 |
| 80 | RM28.68463 | RM2,294.77 |
| 120 | RM27.26642 | RM3,271.97 |
| Unit Price without VAT: | RM59.23800 |
|---|---|
| Unit Price with VAT: | RM65.16180 |

