GSGX-NS2-488-457 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: RM16.40245
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: RM21.70970
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: RM21.70970
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: RM15.14466

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: RM15.11678
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: RM23.63766
Datasheet

Parametric Equivalent


Molex
In Stock: 120
Unit Price: RM81.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM55.47950
Datasheet

Parametric Equivalent


Molex
In Stock: 43
Unit Price: RM74.87000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGX-NS2-488-457

DigiKey Part Number
2092-GSGX-NS2-488-457-ND
Manufacturer
Manufacturer Product Number
GSGX-NS2-488-457
Description
G/JK 4PORT RT< 8P8C SHLD LG GT B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
GSGX-NS2-488-457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Tray
QuantityUnit PriceExt Price
600RM16.40245RM9,841.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.40245
Unit Price with VAT:RM18.04270