
KF66X-E15S-N | |
|---|---|
DigiKey Part Number | 2092-KF66X-E15S-N-ND |
Manufacturer | |
Manufacturer Product Number | KF66X-E15S-N |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | KF66X-E15S-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | 29VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.05000 | RM28.05 |
| 10 | RM23.82900 | RM238.29 |
| 45 | RM21.42667 | RM964.20 |
| 90 | RM20.40356 | RM1,836.32 |
| 135 | RM19.82785 | RM2,676.76 |
| 270 | RM18.88163 | RM5,098.04 |
| 540 | RM17.98107 | RM9,709.78 |
| 1,035 | RM17.17513 | RM17,776.26 |
| Unit Price without VAT: | RM28.05000 |
|---|---|
| Unit Price with VAT: | RM30.85500 |



