Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUSBX-AP-KIT-SC-30-1 | |
|---|---|
DigiKey Part Number | 2092-KUSBX-AP-KIT-SC-30-1-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-AP-KIT-SC-30-1 |
Description | USB A-TYPE PLUG KIT SOLDER CUP W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.74022 | RM17,402.20 |
| Unit Price without VAT: | RM1.74022 |
|---|---|
| Unit Price with VAT: | RM1.91424 |

