
KUSBX-SMTTH-CS1-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMTTH-CS1-BTR-ND - Tape & Reel (TR) 2092-KUSBX-SMTTH-CS1-BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMTTH-CS1-BTR |
Description | USB TYPE C SOCKET, WMT W/TH SHIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMTTH-CS1-BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM6.91900 | RM69.19 |
| 25 | RM6.48360 | RM162.09 |
| 50 | RM6.17400 | RM308.70 |
| 100 | RM5.87890 | RM587.89 |
| 250 | RM5.51064 | RM1,377.66 |
| 500 | RM5.24752 | RM2,623.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM4.93328 | RM5,919.94 |
| 2,400 | RM4.69794 | RM11,275.06 |
| 3,600 | RM4.56556 | RM16,436.02 |
| 6,000 | RM4.40409 | RM26,424.54 |
| 8,400 | RM4.30090 | RM36,127.56 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |







