USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
KUSBX-SMT-AS1N-W30
KUSBX-SMT-AS1N-W30

KUSBX-SMT-AS1N-W30

DigiKey Part Number
2092-KUSBX-SMT-AS1N-W30-ND
Manufacturer
Manufacturer Product Number
KUSBX-SMT-AS1N-W30
Description
SMT USB A-TYPE RECEPTACLE WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT-AS1N-W30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,432
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM3.29400RM32.94
25RM3.08600RM77.15
50RM2.93760RM146.88
100RM2.79740RM279.74
300RM2.58843RM776.53
500RM2.49670RM1,248.35
1,000RM2.37747RM2,377.47
2,500RM2.22864RM5,571.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600