



STX-3100-3N | |
|---|---|
DigiKey Part Number | 2092-STX-3100-3N-ND |
Manufacturer | |
Manufacturer Product Number | STX-3100-3N |
Description | CONN JACK STEREO 3.5MM PCB R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3100-3N Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Kinked Pin |
Series | Shielding Unshielded |
Packaging Bag | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Connector Type Phone Jack | Contact Material - Plating Nickel, Tin |
Gender Female | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Actual Diameter 0.142" (3.60mm) | Contact Material Brass, Phosphor Bronze |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM4.95700 | RM49.57 |
| 25 | RM4.64440 | RM116.11 |
| 50 | RM4.42140 | RM221.07 |
| 100 | RM4.21030 | RM421.03 |
| 250 | RM3.94648 | RM986.62 |
| 500 | RM3.75806 | RM1,879.03 |
| 1,000 | RM3.57862 | RM3,578.62 |
| 2,500 | RM3.35466 | RM8,386.65 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |





