6 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155006851006

DigiKey Part Number
478-009155006851006-ND
Manufacturer
Manufacturer Product Number
009155006851006
Description
6 POS RIGHT ANGLE BATTERY CONNEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Bulk
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
16.0µin (0.41µm)
Number of Contacts
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,923
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM3.71100RM37.11
25RM3.47840RM86.96
50RM3.31200RM165.60
100RM3.15360RM315.36
250RM2.95580RM738.95
500RM2.81458RM1,407.29
1,000RM2.68019RM2,680.19
3,000RM2.48028RM7,440.84
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700