


009158016025062 | |
|---|---|
DigiKey Part Number | 478-009158016025062TR-ND - Tape & Reel (TR) 478-009158016025062CT-ND - Cut Tape (CT) 478-009158016025062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158016025062 |
Description | CONN STACKING 16POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.1mm ~ 2.7mm | |
Height Above Board | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM5.26400 | RM52.64 |
| 25 | RM4.93440 | RM123.36 |
| 50 | RM4.69800 | RM234.90 |
| 100 | RM4.47350 | RM447.35 |
| 250 | RM4.19312 | RM1,048.28 |
| 500 | RM3.99288 | RM1,996.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM3.74290 | RM4,678.62 |
| 2,500 | RM3.56434 | RM8,910.85 |
| 3,750 | RM3.46387 | RM12,989.51 |
| 6,250 | RM3.34135 | RM20,883.44 |
| 8,750 | RM3.26304 | RM28,551.60 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

