
009158016030061 | |
|---|---|
DigiKey Part Number | 478-009158016030061TR-ND - Tape & Reel (TR) 478-009158016030061CT-ND - Cut Tape (CT) 478-009158016030061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158016030061 |
Description | CONN STACKING 16POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.8mm ~ 3.3mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM5.54800 | RM55.48 |
| 25 | RM5.19920 | RM129.98 |
| 50 | RM4.95020 | RM247.51 |
| 100 | RM4.71380 | RM471.38 |
| 250 | RM4.41848 | RM1,104.62 |
| 500 | RM4.20752 | RM2,103.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | RM4.48655 | RM4,935.20 |
| 2,200 | RM4.27250 | RM9,399.50 |
| 3,300 | RM4.15212 | RM13,702.00 |
| 5,500 | RM4.00525 | RM22,028.88 |
| 7,700 | RM3.91139 | RM30,117.70 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |

