SSL Connector 3 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159003001106

DigiKey Part Number
478-5523-2-ND - Tape & Reel (TR)
478-5523-1-ND - Cut Tape (CT)
478-5523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159003001106
Description
CONN SSL BRIDGE 3POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Adapter, Bridge
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
1.60mm Thick PCB
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-55°C ~ 125°C
Voltage Rating
300V
Current Rating (Amps)
3A per Contact
Ingress Protection
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,250RM2.60016RM5,850.36
Unit Price without VAT:RM2.60016
Unit Price with VAT:RM2.86018