
009176001001006 | |
|---|---|
DigiKey Part Number | 478-6079-2-ND - Tape & Reel (TR) 478-6079-1-ND - Cut Tape (CT) 478-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001001006 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.26600 | RM22.66 |
| 100 | RM1.92470 | RM192.47 |
| 500 | RM1.71776 | RM858.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.63573 | RM1,635.73 |
| 2,000 | RM1.55764 | RM3,115.28 |
| 3,000 | RM1.51370 | RM4,541.10 |
| 5,000 | RM1.46012 | RM7,300.60 |
| 7,000 | RM1.42587 | RM9,981.09 |
| 10,000 | RM1.39047 | RM13,904.70 |
| 25,000 | RM1.30349 | RM32,587.25 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |



