
009176001022106 | |
|---|---|
DigiKey Part Number | 478-6081-2-ND - Tape & Reel (TR) 478-6081-1-ND - Cut Tape (CT) 478-6081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001022106 |
Description | CONN SSL IDC CONTACT 22AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.16300 | RM21.63 |
| 100 | RM1.83640 | RM183.64 |
| 500 | RM1.63912 | RM819.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.73482 | RM1,734.82 |
| 2,000 | RM1.65201 | RM3,304.02 |
| 3,000 | RM1.60542 | RM4,816.26 |
| 5,000 | RM1.54859 | RM7,742.95 |
| 7,000 | RM1.51227 | RM10,585.89 |
| 10,000 | RM1.47473 | RM14,747.30 |
| 25,000 | RM1.38248 | RM34,562.00 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |



