
009176001032006 | |
|---|---|
DigiKey Part Number | 478-009176001032006TR-ND - Tape & Reel (TR) 478-009176001032006CT-ND - Cut Tape (CT) 478-009176001032006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001032006 |
Description | CONN SSL IDC CONTACT 24AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 24 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.21800 | RM22.18 |
| 100 | RM1.88370 | RM188.37 |
| 500 | RM1.68112 | RM840.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.60078 | RM1,600.78 |
| 2,000 | RM1.52437 | RM3,048.74 |
| 3,000 | RM1.48137 | RM4,444.11 |
| 5,000 | RM1.42894 | RM7,144.70 |
| 7,000 | RM1.39543 | RM9,768.01 |
| 10,000 | RM1.36077 | RM13,607.70 |
| 25,000 | RM1.27565 | RM31,891.25 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |



