18 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176003001106

DigiKey Part Number
478-11678-2-ND - Tape & Reel (TR)
478-11678-1-ND - Cut Tape (CT)
478-11678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176003001106
Description
CONN SSL IDC CONTACT 18AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
18 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
White
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM3.59300RM35.93
25RM3.36800RM84.20
50RM3.20640RM160.32
100RM3.05350RM305.35
250RM2.86200RM715.50
500RM2.72530RM1,362.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.83278RM2,832.78
2,000RM2.69758RM5,395.16
3,000RM2.62153RM7,864.59
5,000RM2.52877RM12,643.85
7,000RM2.46949RM17,286.43
10,000RM2.40819RM24,081.90
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200