



009276001021106 | |
|---|---|
DigiKey Part Number | 478-6168-2-ND - Tape & Reel (TR) 478-6168-1-ND - Cut Tape (CT) 478-6168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276001021106 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.99000 | RM19.90 |
| 100 | RM1.69220 | RM169.22 |
| 500 | RM1.51020 | RM755.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.43802 | RM1,438.02 |
| 2,000 | RM1.36937 | RM2,738.74 |
| 3,000 | RM1.33074 | RM3,992.22 |
| 5,000 | RM1.28363 | RM6,418.15 |
| 7,000 | RM1.25352 | RM8,774.64 |
| 10,000 | RM1.22239 | RM12,223.90 |
| 25,000 | RM1.14592 | RM28,648.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |



