2 Position Rectangular Junction Box Connector Poke-In 18-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009286002203916

DigiKey Part Number
478-009286002203916-ND
Manufacturer
Manufacturer Product Number
009286002203916
Description
CONN JUNCT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Junction Box Connector Poke-In 18-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-24 AWG
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM3.62900RM36.29
100RM3.08340RM308.34
500RM2.75224RM1,376.12
1,000RM2.62085RM2,620.85
5,000RM2.33957RM11,697.85
10,000RM2.22800RM22,280.00
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600