
01016D103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J103KHTR-ND - Tape & Reel (TR) 478-KGM02AR50J103KHCT-ND - Cut Tape (CT) 478-KGM02AR50J103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 01016D103KAT2A |
Description | CAP CER 10000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01016D103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09220 | RM4.61 |
| 100 | RM0.07840 | RM7.84 |
| 500 | RM0.05602 | RM28.01 |
| 1,000 | RM0.04913 | RM49.13 |
| 2,500 | RM0.04192 | RM104.80 |
| 5,000 | RM0.03760 | RM188.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03113 | RM622.60 |
| 40,000 | RM0.02873 | RM1,149.20 |
| 60,000 | RM0.02753 | RM1,651.80 |
| 100,000 | RM0.02620 | RM2,620.00 |
| 140,000 | RM0.02542 | RM3,558.80 |
| 200,000 | RM0.02467 | RM4,934.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

