0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01016D104KAT2A

DigiKey Part Number
478-KGM02AR50J104KHTR-ND - Tape & Reel (TR)
478-KGM02AR50J104KHCT-ND - Cut Tape (CT)
478-KGM02AR50J104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
01016D104KAT2A
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
01016D104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,987
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
50RM0.10800RM5.40
100RM0.09220RM9.22
500RM0.06650RM33.25
1,000RM0.05859RM58.59
2,500RM0.05026RM125.65
5,000RM0.04525RM226.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03375RM675.00
40,000RM0.03344RM1,337.60
60,000RM0.03328RM1,996.80
100,000RM0.03205RM3,205.00
140,000RM0.03115RM4,361.00
200,000RM0.03029RM6,058.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900