
02013J1R8PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-02013J1R8PBSTR\500TR-ND - Tape & Reel (TR) 478-02013J1R8PBSTR\500CT-ND - Cut Tape (CT) 478-02013J1R8PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R8PBSTR\500 |
Description | CAP THIN FILM 1.8PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.30900 | RM23.09 |
| 50 | RM1.78800 | RM89.40 |
| 100 | RM1.62640 | RM162.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.35442 | RM677.21 |
| 1,000 | RM1.27026 | RM1,270.26 |
| 1,500 | RM1.22813 | RM1,842.19 |
| 2,500 | RM1.18145 | RM2,953.62 |
| 3,500 | RM1.15416 | RM4,039.56 |
| 5,000 | RM1.12791 | RM5,639.55 |
| 6,000 | RM1.11547 | RM6,692.82 |
| 12,000 | RM1.07359 | RM12,883.08 |
| 12,500 | RM1.07137 | RM13,392.12 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

