
0306YC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71C103KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71C103KTCT-ND - Cut Tape (CT) 478-KGL15ZR71C103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306YC103KAT2A |
Description | CAP CER 10000PF 16V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306YC103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74100 | RM7.41 |
| 50 | RM0.54060 | RM27.03 |
| 100 | RM0.47950 | RM47.95 |
| 500 | RM0.37572 | RM187.86 |
| 1,000 | RM0.34377 | RM343.77 |
| 2,500 | RM0.31005 | RM775.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28974 | RM1,448.70 |
| 10,000 | RM0.27303 | RM2,730.30 |
| 15,000 | RM0.26467 | RM3,970.05 |
| 25,000 | RM0.25540 | RM6,385.00 |
| 35,000 | RM0.25371 | RM8,879.85 |
| 50,000 | RM0.24476 | RM12,238.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

