
04 6806 012 000 846+ | |
|---|---|
DigiKey Part Number | 478-046806012000846+TR-ND - Tape & Reel (TR) 478-046806012000846+CT-ND - Cut Tape (CT) 478-046806012000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04 6806 012 000 846+ |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.03700 | RM20.37 |
| 25 | RM1.90680 | RM47.67 |
| 50 | RM1.81640 | RM90.82 |
| 100 | RM1.72930 | RM172.93 |
| 250 | RM1.62092 | RM405.23 |
| 500 | RM1.54346 | RM771.73 |
| 1,000 | RM1.46974 | RM1,469.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.35989 | RM4,079.67 |
| 6,000 | RM1.29500 | RM7,770.00 |
| 9,000 | RM1.25849 | RM11,326.41 |
| 15,000 | RM1.21397 | RM18,209.55 |
| 21,000 | RM1.18552 | RM24,895.92 |
| 30,000 | RM1.15609 | RM34,682.70 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |



