
04025A0R8BAT2A | |
|---|---|
DigiKey Part Number | 478-11760-2-ND - Tape & Reel (TR) 478-11760-1-ND - Cut Tape (CT) 478-11760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A0R8BAT2A |
Description | CAP CER 0.8PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A0R8BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64600 | RM6.46 |
| 50 | RM0.46640 | RM23.32 |
| 100 | RM0.41210 | RM41.21 |
| 500 | RM0.32056 | RM160.28 |
| 1,000 | RM0.29227 | RM292.27 |
| 2,500 | RM0.26248 | RM656.20 |
| 5,000 | RM0.24455 | RM1,222.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22842 | RM2,284.20 |
| 20,000 | RM0.21764 | RM4,352.80 |
| 30,000 | RM0.21156 | RM6,346.80 |
| 50,000 | RM0.20853 | RM10,426.50 |
| 70,000 | RM0.19708 | RM13,795.60 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

