
04025A100J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H100JHTR-ND - Tape & Reel (TR) 478-KAM05ACG1H100JHCT-ND - Cut Tape (CT) 478-KAM05ACG1H100JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A100J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A100J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16550 | RM16.55 |
| 500 | RM0.12278 | RM61.39 |
| 1,000 | RM0.10965 | RM109.65 |
| 2,500 | RM0.09580 | RM239.50 |
| 5,000 | RM0.08748 | RM437.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08063 | RM806.30 |
| 20,000 | RM0.07500 | RM1,500.00 |
| 30,000 | RM0.07218 | RM2,165.40 |
| 50,000 | RM0.06906 | RM3,453.00 |
| 70,000 | RM0.06724 | RM4,706.80 |
| 100,000 | RM0.06548 | RM6,548.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

