
04025A221JAT2A-62 | |
|---|---|
DigiKey Part Number | 478-04025A221JAT2A-62TR-ND - Tape & Reel (TR) 478-04025A221JAT2A-62CT-ND - Cut Tape (CT) 478-04025A221JAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A221JAT2A-62 |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A221JAT2A-62 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H221JH | KYOCERA AVX | 73,068 | 478-KGM05ACG1H221JHCT-ND | RM0.40000 | Parametric Equivalent |
| LD025A221JAB2A | KYOCERA AVX | 1,260 | 478-LD025A221JAB2ACT-ND | RM2.41000 | Parametric Equivalent |
| 0402N221J500CT | Walsin Technology Corporation | 734,222 | 1292-1286-1-ND | RM0.40000 | Parametric Equivalent |
| 885012005063 | Würth Elektronik | 26,847 | 732-7477-1-ND | RM0.40000 | Parametric Equivalent |
| AC0402JPNPO9BN221 | YAGEO | 47,642 | 13-AC0402JPNPO9BN221CT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10740 | RM5.37 |
| 100 | RM0.09240 | RM9.24 |
| 500 | RM0.06644 | RM33.22 |
| 1,000 | RM0.05854 | RM58.54 |
| 2,500 | RM0.05020 | RM125.50 |
| 5,000 | RM0.04520 | RM226.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04109 | RM410.90 |
| 20,000 | RM0.03771 | RM754.20 |
| 30,000 | RM0.03602 | RM1,080.60 |
| 50,000 | RM0.03415 | RM1,707.50 |
| 70,000 | RM0.03306 | RM2,314.20 |
| 100,000 | RM0.03201 | RM3,201.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

