
04025C271KAT2A | |
|---|---|
DigiKey Part Number | 478-1094-2-ND - Tape & Reel (TR) 478-1094-1-ND - Cut Tape (CT) 478-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C271KAT2A |
Description | CAP CER 270PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C271KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16590 | RM16.59 |
| 500 | RM0.12292 | RM61.46 |
| 1,000 | RM0.10973 | RM109.73 |
| 2,500 | RM0.09588 | RM239.70 |
| 5,000 | RM0.08755 | RM437.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06750 | RM675.00 |
| 20,000 | RM0.06688 | RM1,337.60 |
| 30,000 | RM0.06655 | RM1,996.50 |
| 50,000 | RM0.06618 | RM3,309.00 |
| 70,000 | RM0.06596 | RM4,617.20 |
| 100,000 | RM0.06554 | RM6,554.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

