3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C332K4T2A

DigiKey Part Number
478-KAM05AR71H332KHTR-ND - Tape & Reel (TR)
478-KAM05AR71H332KHCT-ND - Cut Tape (CT)
478-KAM05AR71H332KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C332K4T2A
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C332K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,806
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23600RM2.36
50RM0.16240RM8.12
100RM0.14030RM14.03
500RM0.10314RM51.57
1,000RM0.09176RM91.76
2,500RM0.07974RM199.35
5,000RM0.07254RM362.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06661RM666.10
20,000RM0.06173RM1,234.60
30,000RM0.05929RM1,778.70
50,000RM0.05658RM2,829.00
70,000RM0.05500RM3,850.00
100,000RM0.05348RM5,348.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300