
04026D226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05DR50J226MHTR-ND - Tape & Reel (TR) 478-KGM05DR50J226MHCT-ND - Cut Tape (CT) 478-KGM05DR50J226MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D226MAT2A |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.52020 | RM5,202.00 |
| 20,000 | RM0.50796 | RM10,159.20 |
| 30,000 | RM0.47991 | RM14,397.30 |
| 50,000 | RM0.46797 | RM23,398.50 |
| 70,000 | RM0.46098 | RM32,268.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24100 | RM12.41 |
| 50 | RM0.92980 | RM46.49 |
| 100 | RM0.83410 | RM83.41 |
| 500 | RM0.67264 | RM336.32 |
| 1,000 | RM0.62272 | RM622.72 |
| 2,500 | RM0.57006 | RM1,425.15 |
| 5,000 | RM0.53831 | RM2,691.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24100 | RM12.41 |
| 50 | RM0.93060 | RM46.53 |
| 100 | RM0.83450 | RM83.45 |
| 500 | RM0.67280 | RM336.40 |
| 1,000 | RM0.62284 | RM622.84 |
| 2,500 | RM0.57018 | RM1,425.45 |
| 5,000 | RM0.53844 | RM2,692.20 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

