0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026D474KAT2A-62

DigiKey Part Number
478-04026D474KAT2A-62TR-ND - Tape & Reel (TR)
478-04026D474KAT2A-62CT-ND - Cut Tape (CT)
478-04026D474KAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026D474KAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026D474KAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,227
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31100RM3.11
50RM0.21820RM10.91
100RM0.18990RM18.99
500RM0.14176RM70.88
1,000RM0.12699RM126.99
2,500RM0.11141RM278.52
5,000RM0.10205RM510.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09027RM902.70
20,000RM0.08414RM1,682.80
30,000RM0.08108RM2,432.40
50,000RM0.07768RM3,884.00
70,000RM0.07569RM5,298.30
100,000RM0.07378RM7,378.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500