


04026D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05HR50J475MHTR-ND - Tape & Reel (TR) 478-KGM05HR50J475MHCT-ND - Cut Tape (CT) 478-KGM05HR50J475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D475MAT2A |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.37740 | RM18.87 |
| 100 | RM0.33210 | RM33.21 |
| 500 | RM0.25540 | RM127.70 |
| 1,000 | RM0.23175 | RM231.75 |
| 2,500 | RM0.20682 | RM517.05 |
| 5,000 | RM0.19181 | RM959.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17948 | RM1,794.80 |
| 20,000 | RM0.16932 | RM3,386.40 |
| 30,000 | RM0.16423 | RM4,926.90 |
| 50,000 | RM0.15859 | RM7,929.50 |
| 70,000 | RM0.15530 | RM10,871.00 |
| 100,000 | RM0.15213 | RM15,213.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

